Maertz PMMA-1013-010 Filament PLA Recycled 1.75mm 1Kg Neon Orange

Order Code:

19-2803

Brand: Maertz MPN: PMMA-1013-010 EAN-13: 0093988901827
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Maertz PMMA-1013-010 is a clear polymethyl methacrylate (PMMA) sheet with a thickness of 1013 millimetres, designed for use in 3D printing applications. As a 3D printing consumable, this sheet offers optical clarity and excellent light transmission properties, making it suitable for applications where visual accuracy and light diffusion are critical. The material's inherent durability and resistance to environmental factors such as ultraviolet light and moisture make it ideal for outdoor and architectural components. Widely used in engineering applications, PMMA is also utilised in automotive parts, signage, and light fixtures, where precision and resilience are paramount. This product, alternatively described by the number 3361916, provides reliable performance across various technical domains.
Filament Material PLA
Reel Size 1kg
Filament Colour Orange
Filament Properties Recycled PLA
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot